+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM-N3-FLK

Counter; digital; on panel; single-phase,three-phase; LCD; 7VA


Manufacturer: OMRON

Manufacturer part number:
KM-N3-FLK
TME Symbol:
KM-N3-FLK

Specification

Manufacturer
OMRON
Type of meter
counter
Kind of meter
digital
Mounting
on panel
Kind of network
single-phase, three-phase
Measurement
AC current, active electric energy, AC voltage, electric energy, frequency, power factor, reactive electric energy
Kind of display used
LCD
Maximum current
6A
Interface
RS485
Communictions protocol
CompoWay/F, Modbus
IP rating
IP20, IP65, IP00
Operating temperature
-25...55°C
Dimensions (W x H x D)
96x96x64mm
Body colour
black
Power consumption
7VA
Supply voltage
  • 100...240V AC
Gross weight369.26 g
Certificates

WATCH VIDEO

See other products in this category: Energy Meters OMRON,
*
KM-N3-FLK
1 in TME stock
Net price for quantities from 1 pcs - 419.26 USDGross price for quantities from 1 pcs - 419.26 USD
Net price for quantities from 5 pcs - 389.70 USDGross price for quantities from 5 pcs - 389.70 USD
Net price for quantities from 10 pcs - 362.82 USDGross price for quantities from 10 pcs - 362.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.