+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2520SGC09

LED; green; SMD; 36÷80mcd; 2.2÷2.5VDC; 2.5x2x2.8mm; 20°; 20mA

NEW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM2520SGC09
TME Symbol:
KM2520SGC09

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
36...80mcd
Operating voltage
2.2...2.5V DC
Dimensions
2.5x2x2.8mm
Viewing angle
20°
LED current
20mA
Wavelength
568nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM2520SGC09
0 in TME stock
Net price for quantities from 20000 pcs - 0.23 USDGross price for quantities from 20000 pcs - 0.23 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.