+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM2520SURCK03-TR

LED; red; SMD; Gull wing; 1900÷3000mcd; 1.95÷2.5VDC; 4.5x2x2.8mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM2520SURCK03-TR
TME Symbol:
KM2520SURCK03-TR

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case
Gull wing
Luminosity
1900...3000mcd
Operating voltage
1.95...2.5V DC
Dimensions
4.5x2x2.8mm
Viewing angle
20°
LED current
20mA
Wavelength
630nm
LED lens
transparent
Power
75mW
Front
convex
Gross weight0.045 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM2520SURCK03-TR
2620 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 000 pcs