+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 1900...3000mcd | |
Operating voltage | 1.95...2.5V DC | |
Dimensions | 5.8x2x2.8mm | |
Viewing angle | 20° | |
LED current | 20mA | |
Wavelength | 630nm | |
LED lens | transparent | |
LED version | reverse mount | |
Power | 75mW | |
Front | convex |