+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | Z-Bend | |
Luminosity | 1900...2700mcd | |
Operating voltage | 3.3...4.1V DC | |
Dimensions | 2.5x2x2.8mm | |
Viewing angle | 20° | |
LED current | 30mA | |
Wavelength | 515nm | |
LED lens | transparent | |
LED version | reverse mount | |
LED diameter | 1.9mm |