+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM 470U/50V

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: SAMXON

Manufacturer part number:
KM 470U/50V
TME Symbol:
KM470/50

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
KM
Height
20mm
Diameter
10mm
Gross weight2.478 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
KM 470U/50V
18950 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 400 pcs - 0.10 USDGross price for quantities from 400 pcs - 0.10 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1200 pcs - 0.09 USDGross price for quantities from 1200 pcs - 0.09 USD
Net price for quantities from 2400 pcs - 0.09 USDGross price for quantities from 2400 pcs - 0.09 USD
Net price for quantities from 4800 pcs - 0.09 USDGross price for quantities from 4800 pcs - 0.09 USD
Net price for quantities from 7200 pcs - 0.09 USDGross price for quantities from 7200 pcs - 0.09 USD
Net price for quantities from 14400 pcs - 0.09 USDGross price for quantities from 14400 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 1 200 pcsCardboard = 7 200 pcs