+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 11 01

Wrench; for control cabinets; TwinKey®; 1pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 11 01
TME Symbol:
KNP.001101

Specification

Manufacturer
KNIPEX
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
3-5 mm round (H), 5 mm square (A), 6 mm half-round (I), 7-8 mm triangle (D), 9-10 mm (E) triangle, 10-11 mm square (J), 11-12 mm triangle (F), pyramid 6-9 mm (G), square 6-7 mm (B), square 8-9 mm (C)
Manufacturer series
TwinKey®
Quantity in set/package
1pcs.
Key features
  • high quality surface coating
  • key and reversible bit joined by stable stainless steel wire
  • weight-optimised zinc die-cast design
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Kit contents
  • reversible bit 1,0 x 7 mm/PH 2
  • two 4-way spider keys connected by magnet
Section
Gross weight172.6 g
EAN code4003773074670

WATCH VIDEO

See other products in this category: Wrenches - Others KNIPEX,
See other products from this series.:
*
00 11 01
21 in TME stock
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 3 pcs - 30.85 USDGross price for quantities from 3 pcs - 30.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs