+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 20 12 V03

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®; 1kVAC

Manufacturer: KNIPEX

Manufacturer part number:
00 20 12 V03
TME Symbol:
KNP.002012V03

Specification

Manufacturer
KNIPEX
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®
Bit size
PH0, PZ0, PH1, PZ1, PH2, PZ2
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight505.7 g
EAN code4003773082545
See other products in this category: Screwdrivers Sets KNIPEX,
*
00 20 12 V03
2 in TME stock
Net price for quantities from 1 set - 65.85 USDGross price for quantities from 1 set - 65.85 USD
Net price for quantities from 6 set - 61.47 USDGross price for quantities from 6 set - 61.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.