+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00 20 12 V05

Screwdriver: insulated-set; insulated; SL 2.5,SL 4; 1kVAC; 6pcs.

Manufacturer: KNIPEX

Manufacturer part number:
00 20 12 V05
TME Symbol:
KNP.002012V05

Specification

Manufacturer
KNIPEX
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PH-type, PlusMinus PZ-type, slot
Bit size
SL 2.5, SL 4
Bit size
PH1/SL, PH2/SL, PZ1/SL, PZ2/SL
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Gross weight508.5 g
EAN code4003773082569
See other products in this category: Screwdrivers Sets KNIPEX,
*
00 20 12 V05
1 in TME stock
Net price for quantities from 1 set - 68.09 USDGross price for quantities from 1 set - 68.09 USD
Net price for quantities from 3 set - 63.55 USDGross price for quantities from 3 set - 63.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.