+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02 02 180

Pliers; universal; 180mm; for bending, gripping and cutting

Manufacturer: KNIPEX

Manufacturer part number:
02 02 180
TME Symbol:
KNP.0202180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal
Pliers length
180mm
Pliers/knives application
for bending, gripping and cutting
Tool material
chrome - vanadium steel
Conform to the norm
DIN ISO 5746
Blade hardness
about 64 HRC
Oblique pliers/knives features
  • ergonomic two-component handles
  • high leverage
  • induction hardened blades
  • oil hardened
  • polished head
Cutting range
  • aluminium/copper cable Ø10mm max (cross section 16mm2max )
  • hard wire Ø2,5mm max
  • spring steel wire Ø2mm max
Gross weight235.22 g
EAN code4003773034896

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
02 02 180
4 in TME stock
Net price for quantities from 1 pcs - 24.84 USDGross price for quantities from 1 pcs - 24.84 USD
Net price for quantities from 3 pcs - 23.19 USDGross price for quantities from 3 pcs - 23.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs