+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12 72 190

Stripping tool; 0.03÷10mm2; Wire: round


Manufacturer: KNIPEX

Manufacturer part number:
12 72 190
TME Symbol:
KNP.1272190

Specification

Manufacturer
KNIPEX
Type of tool
stripping tool
Wire cross-section
0.03...10mm2
Kind of stripping wire
round
Stripping tool features
additionally cutting function
Gross weight203.6 g
EAN code4003773088165
See other products in this category: Strippers for wire & cable KNIPEX,
*
12 72 190
12 in TME stock
Net price for quantities from 1 pcs - 136.87 USDGross price for quantities from 1 pcs - 136.87 USD
Net price for quantities from 2 pcs - 126.90 USDGross price for quantities from 2 pcs - 126.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.