+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13 82 200

Pliers; for gripping and cutting,universal; 200mm

Manufacturer: KNIPEX

Manufacturer part number:
13 82 200
TME Symbol:
KNP.1382200

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Oblique pliers/knives features
two-component handle grips
Pliers length
200mm
Tool material
steel
Cutting range
aluminium/copper cable Ø15mm max
Additional functions
insulation stripping from the round wires
Gross weight284 g
EAN code4003773075080

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
13 82 200
5 in TME stock
Net price for quantities from 1 pcs - 54.69 USDGross price for quantities from 1 pcs - 54.69 USD
Net price for quantities from 3 pcs - 51.05 USDGross price for quantities from 3 pcs - 51.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.