+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25 02 140

Pliers; ergonomic two-component handles,polished head,forged

Manufacturer: KNIPEX

Manufacturer part number:
25 02 140
TME Symbol:
KNP.2502140

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
gripping surfaces are laterally grooved, half-rounded nose, universal
Pliers length
140mm
Pliers/knives application
for bending, gripping and cutting
Tool material
vanadium steel, oil hardened
Blade hardness
about 61 HRC
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
  • polished head
Cutting range
  • hard wire Ø1,6mm max
  • medium hard wire Ø2,5mm max
Gross weight108.76 g
EAN code4003773023159

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
25 02 140
0 in TME stock
Net price for quantities from 1 pcs - 22.86 USDGross price for quantities from 1 pcs - 22.86 USD
Net price for quantities from 3 pcs - 21.49 USDGross price for quantities from 3 pcs - 21.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs