+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26 22 200

Pliers; cutting,half-rounded nose,universal; 200mm

Manufacturer: KNIPEX

Manufacturer part number:
26 22 200
TME Symbol:
KNP.2622200

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, half-rounded nose, universal
Pliers length
200mm
Gross weight200.54 g
EAN code4003773023135

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
26 22 200
38 in TME stock
Net price for quantities from 1 pcs - 31.60 USDGross price for quantities from 1 pcs - 31.60 USD
Net price for quantities from 6 pcs - 29.50 USDGross price for quantities from 6 pcs - 29.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs