+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40 04 180

Pliers; Morse's,locking; 180mm

Manufacturer: KNIPEX

Manufacturer part number:
40 04 180
TME Symbol:
KNP.4004180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
180mm
Pliers/knives application
for clamp gripping of flat and formed elements
Gross weight386.4 g
EAN code4003773022190
See other products in this category: Locking Pliers KNIPEX,
*
40 04 180
1 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 3 pcs - 23.76 USDGross price for quantities from 3 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.