+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41 04 180

Pliers; Morse's,locking; 180mm

Manufacturer: KNIPEX

Manufacturer part number:
41 04 180
TME Symbol:
KNP.4104180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
180mm
Pliers/knives application
for clamp gripping of flat and formed elements
Grip capacity
flat objects 0-20mm, round profiles 8-30mm
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • nickel plated tool
  • the jaws are additionally fitted with a wire cutter
Gross weight387.39 g
EAN code4003773002741
See other products in this category: Locking Pliers KNIPEX,
*
41 04 180
3 in TME stock
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 3 pcs - 22.15 USDGross price for quantities from 3 pcs - 22.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.