+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46 11 A0

Pliers; for circlip; external; 3÷10mm; Pliers len: 140mm; straight

Manufacturer: KNIPEX

Manufacturer part number:
46 11 A0
TME Symbol:
KNP.4611A0

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
3...10mm
Pliers length
140mm
Version
straight
Gross weight88.5 g
EAN code4003773033950
See other products in this category: Ring Pliers KNIPEX,
*
46 11 A0
35 in TME stock
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 17.57 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs