+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46 21 A01

Pliers; for circlip; external; 3÷10mm; Pliers len: 125mm; angular

Manufacturer: KNIPEX

Manufacturer part number:
46 21 A01
TME Symbol:
KNP.4621A01

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
3...10mm
Pliers length
125mm
Version
angular
Gross weight88.1 g
EAN code4003773033967
See other products in this category: Ring Pliers KNIPEX,
*
46 21 A01
11 in TME stock
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs