+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49 11 A1

Pliers; for circlip; external; 10÷25mm; Pliers len: 140mm

Manufacturer: KNIPEX

Manufacturer part number:
49 11 A1
TME Symbol:
KNP.4911A1

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
external
Diameter
10...25mm
Pliers length
140mm
Version
straight
Gross weight97.95 g
EAN code4003773048725
See other products in this category: Ring Pliers KNIPEX,
*
49 11 A1
9 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 3 pcs - 20.30 USDGross price for quantities from 3 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs