+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70 02 140

Pliers; side,cutting; ergonomic two-component handles; 140mm

Manufacturer: KNIPEX

Manufacturer part number:
70 02 140
TME Symbol:
KNP.7002140

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
about 62 HRC
Pliers length
140mm
Cutting range
  • coper wire Ø4mm max
  • hard wire Ø1,8mm max
  • medium hard wire Ø2,5mm max
Gross weight156.8 g
EAN code4003773023098

WATCH VIDEO

See other products in this category: Cutting Pliers KNIPEX,
*
70 02 140
56 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 3 pcs - 22.66 USDGross price for quantities from 3 pcs - 22.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs