+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78 71 125

Pliers; side,cutting,precision; 125mm; without chamfer

Manufacturer: KNIPEX

Manufacturer part number:
78 71 125
TME Symbol:
KNP.7871

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, precision, side
Tool material
steel
Blade hardness
about 64 HRC
Conform to the norm
DIN ISO 9654
Pliers length
125mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • additional spring restraining wire cut missing parts
  • blackened tool
  • handles with ergonomic plastic grips
  • induction hardened blades
  • opening limiter
  • return spring
Cutting range
  • medium hard wire Ø1,2mm max
  • soft wire Ø0,2...1,6mm
Dimensions
Jaws shape
Gross weight59.36 g
EAN code4003773043799

WATCH VIDEO

See other products in this category: Cutting Pliers KNIPEX,
*
78 71 125
134 in TME stock
Net price for quantities from 1 pcs - 26.16 USDGross price for quantities from 1 pcs - 26.16 USD
Net price for quantities from 3 pcs - 24.41 USDGross price for quantities from 3 pcs - 24.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs