+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81 11 250

Pliers; to siphon health,adjustable; 250mm

Manufacturer: KNIPEX

Manufacturer part number:
81 11 250
TME Symbol:
KNP.8111250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, to siphon health
Pliers length
250mm
Gross weight344.37 g
EAN code4003773078470
See other products in this category: Adjustable Pliers KNIPEX,
*
81 11 250
21 in TME stock
Net price for quantities from 1 pcs - 51.62 USDGross price for quantities from 1 pcs - 51.62 USD
Net price for quantities from 3 pcs - 48.17 USDGross price for quantities from 3 pcs - 48.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs