+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82 01 200

Pliers; handles with plastic grips; Pliers len: 200mm; TwinGrip

Manufacturer: KNIPEX

Manufacturer part number:
82 01 200
TME Symbol:
KNP.8201200

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
end, for gripping and bending, for pipe gripping, universal
Oblique pliers/knives features
handles with plastic grips
Pliers length
200mm
Blade hardness
about 61 HRC
Grip capacity
4...22mm
Trade name
TwinGrip
Gross weight236.1 g
EAN code4003773087243

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
82 01 200
6 in TME stock
Net price for quantities from 1 pcs - 25.40 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 3 pcs - 23.71 USDGross price for quantities from 3 pcs - 23.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs