+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82 02 200

Pliers; ergonomic two-component handles; Pliers len: 200mm


Manufacturer: KNIPEX

Manufacturer part number:
82 02 200
TME Symbol:
KNP.8202200

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
end, for gripping and bending, for pipe gripping, universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
200mm
Blade hardness
about 61 HRC
Grip capacity
4...22mm
Gross weight269.8 g
EAN code4003773087250

WATCH VIDEO

See other products in this category: Universal Pliers KNIPEX,
*
82 02 200
8 in TME stock
Net price for quantities from 1 pcs - 28.85 USDGross price for quantities from 1 pcs - 28.85 USD
Net price for quantities from 3 pcs - 26.92 USDGross price for quantities from 3 pcs - 26.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs