+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 02 250

Pliers; adjustable; Pliers len: 250mm; Jaw capacity: 52mm

Manufacturer: KNIPEX

Manufacturer part number:
86 02 250
TME Symbol:
KNP.8602250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Jaw capacity
52mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • ergonomic two-component handles
  • forged
  • oil hardened
Gross weight515 g
EAN code4003773082392
See other products in this category: Adjustable Pliers KNIPEX,
*
86 02 250
6 in TME stock
Net price for quantities from 1 pcs - 61.27 USDGross price for quantities from 1 pcs - 61.27 USD
Net price for quantities from 3 pcs - 57.18 USDGross price for quantities from 3 pcs - 57.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.