+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 03 125

Pliers; adjustable; Pliers len: 125mm; Jaw capacity: 23mm

Manufacturer: KNIPEX

Manufacturer part number:
86 03 125
TME Symbol:
KNP.8603125

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
125mm
Jaw capacity
23mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • forged
  • handles with plastic grips
  • oil hardened
Gross weight112.24 g
EAN code4003773077497
See other products in this category: Adjustable Pliers KNIPEX,
*
86 03 125
4 in TME stock
Net price for quantities from 1 pcs - 50.50 USDGross price for quantities from 1 pcs - 50.50 USD
Net price for quantities from 3 pcs - 47.13 USDGross price for quantities from 3 pcs - 47.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.