+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 03 180

Pliers; universal wrench; 180mm; chrome-vanadium steel

Manufacturer: KNIPEX

Manufacturer part number:
86 03 180
TME Symbol:
KNP.8603180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
180mm
Tool material
chrome - vanadium steel
Pliers/knives application
  • 0-35 mm nuts
  • pipes Ø 1 & 3/8"
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • PVC coated handles
Gross weight247.4 g
EAN code4003773035466
See other products in this category: Adjustable Pliers KNIPEX,
*
86 03 180
21 in TME stock
Net price for quantities from 1 pcs - 57.40 USDGross price for quantities from 1 pcs - 57.40 USD
Net price for quantities from 2 pcs - 53.57 USDGross price for quantities from 2 pcs - 53.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.