+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 03 250

Pliers; universal wrench; 250mm; chrome-vanadium steel

Manufacturer: KNIPEX

Manufacturer part number:
86 03 250
TME Symbol:
KNP.8603250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
250mm
Tool material
chrome - vanadium steel
Pliers/knives application
  • 0-46 mm nuts
  • pipes Ø 1 & 3/4"
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • PVC coated handles
Gross weight484.06 g
EAN code4003773033837
See other products in this category: Adjustable Pliers KNIPEX,
*
86 03 250
25 in TME stock
Net price for quantities from 1 pcs - 65.53 USDGross price for quantities from 1 pcs - 65.53 USD
Net price for quantities from 2 pcs - 61.16 USDGross price for quantities from 2 pcs - 61.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.