+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 03 300

Pliers; universal wrench; 300mm; chrome-vanadium steel

Manufacturer: KNIPEX

Manufacturer part number:
86 03 300
TME Symbol:
KNP.8603300

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
300mm
Tool material
chrome - vanadium steel
Pliers/knives application
  • 0-60 mm nuts
  • pipes Ø 2 & 3/8"
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • PVC coated handles
Gross weight676.2 g
EAN code4003773041429
See other products in this category: Adjustable Pliers KNIPEX,
*
86 03 300
18 in TME stock
Net price for quantities from 1 pcs - 81.75 USDGross price for quantities from 1 pcs - 81.75 USD
Net price for quantities from 2 pcs - 76.30 USDGross price for quantities from 2 pcs - 76.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.