+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 03 400

Pliers; universal wrench; 400mm; chrome-vanadium steel

Manufacturer: KNIPEX

Manufacturer part number:
86 03 400
TME Symbol:
KNP.8603400

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
400mm
Tool material
chrome - vanadium steel
Pliers/knives application
  • 0-85 mm nuts
  • pipes Ø 2 & 3/8"
  • pipes Ø 3 & 3/8"
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • PVC coated handles
Gross weight1.487 kg
EAN code4003773077312
See other products in this category: Adjustable Pliers KNIPEX,
*
86 03 400
1 in TME stock
Net price for quantities from 1 pcs - 144.55 USDGross price for quantities from 1 pcs - 144.55 USD
Net price for quantities from 2 pcs - 134.92 USDGross price for quantities from 2 pcs - 134.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.