+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 05 150

Pliers; universal wrench; 150mm; steel; Steps: 14

Manufacturer: KNIPEX

Manufacturer part number:
86 05 150
TME Symbol:
KNP.8605150

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
150mm
Tool material
steel
Number of steps
14
Pliers/knives application
0-27 mm nuts
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • blades precise adjustment (13 positions)
  • ergonomic two-component handles
  • nickel plated tool
Gross weight208.65 g
EAN code4003773069928
See other products in this category: Adjustable Pliers KNIPEX,
*
86 05 150
11 in TME stock
Net price for quantities from 1 pcs - 61.42 USDGross price for quantities from 1 pcs - 61.42 USD
Net price for quantities from 3 pcs - 57.32 USDGross price for quantities from 3 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.