+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 05 180

Pliers; universal wrench; 180mm; steel; Steps: 13

Manufacturer: KNIPEX

Manufacturer part number:
86 05 180
TME Symbol:
KNP.8605180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
180mm
Tool material
steel
Number of steps
13
Pliers/knives application
0-35 mm nuts
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • blades precise adjustment (13 positions)
  • ergonomic two-component handles
  • nickel plated tool
Gross weight276.4 g
EAN code4003773047162
See other products in this category: Adjustable Pliers KNIPEX,
*
86 05 180
21 in TME stock
Net price for quantities from 1 pcs - 62.00 USDGross price for quantities from 1 pcs - 62.00 USD
Net price for quantities from 3 pcs - 57.87 USDGross price for quantities from 3 pcs - 57.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.