+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86 05 250

Pliers; universal wrench; 250mm; steel; Steps: 17

Manufacturer: KNIPEX

Manufacturer part number:
86 05 250
TME Symbol:
KNP.8605250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
universal wrench
Pliers length
250mm
Tool material
steel
Number of steps
17
Pliers/knives application
0-46 mm nuts
Oblique pliers/knives features
  • a patented adjustable grip mechanism enables to adjust the range with one hand
  • blades precise adjustment (17 positions)
  • ergonomic two-component handles
  • nickel plated tool
Gross weight511.33 g
EAN code4003773047841
See other products in this category: Adjustable Pliers KNIPEX,
*
86 05 250
23 in TME stock
Net price for quantities from 1 pcs - 71.78 USDGross price for quantities from 1 pcs - 71.78 USD
Net price for quantities from 2 pcs - 67.00 USDGross price for quantities from 2 pcs - 67.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.