+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87 00 100

Pliers; adjustable,adjustable grip,Cobra adjustable grip

Manufacturer: KNIPEX

Manufacturer part number:
87 00 100
TME Symbol:
KNP.8700100

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, adjustable grip, Cobra adjustable grip
Pliers length
100mm
Tool material
steel
Pliers/knives application
  • 0-24 mm nuts
  • pipes Ø 1"
  • suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • PVC coated handles
  • specially hardened serrated gripping surfaces
  • the pliers enable one hand operation
Gross weight68.2 g
EAN code4003773085836

WATCH VIDEO

See other products in this category: Adjustable Pliers KNIPEX,
*
87 00 100
40 in TME stock
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 30.56 USD
Net price for quantities from 6 pcs - 25.78 USDGross price for quantities from 6 pcs - 25.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.