+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87 02 180

Pliers; adjustable,Cobra adjustable grip; Pliers len: 180mm

Manufacturer: KNIPEX

Manufacturer part number:
87 02 180
TME Symbol:
KNP.8702180

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable, Cobra adjustable grip
Pliers length
180mm
Jaw capacity
42mm
Tool material
chrome - vanadium steel
Blade hardness
about 61 HRC
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
handles with ergonomic plastic grips
Gross weight195.98 g
EAN code4003773042396
See other products in this category: Adjustable Pliers KNIPEX,
*
87 02 180
4 in TME stock
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
Net price for quantities from 3 pcs - 29.76 USDGross price for quantities from 3 pcs - 29.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs