+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNIPEX | |
Type of tool | pliers | |
Kind of pliers | adjustable, Cobra adjustable grip | |
Pliers length | 250mm | |
Jaw capacity | 50mm | |
Tool material | chrome - vanadium steel | |
Blade hardness | about 61 HRC | |
Pliers/knives application | suitable for gripping of flat and round elements for example pipes | |
Oblique pliers/knives features | handles with ergonomic plastic grips |