+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87 51 250

Pliers; adjustable; 250mm

Manufacturer: KNIPEX

Manufacturer part number:
87 51 250
TME Symbol:
KNP.8751250

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
250mm
Gross weight339 g
EAN code4003773061267
See other products in this category: Adjustable Pliers KNIPEX,
*
87 51 250
10 in TME stock
Net price for quantities from 1 pcs - 33.39 USDGross price for quantities from 1 pcs - 33.39 USD
Net price for quantities from 3 pcs - 31.15 USDGross price for quantities from 3 pcs - 31.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs