+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNIPEX | |
Type of tool | tweezers | |
Tweezers length | 120mm | |
Tools application | for precision works | |
Blade tip shape | rounded | |
Tweezers features | reversion version (do not fatigue a hand during holding) | |
Material | stainless steel | |
Type of tweezers | straight |