+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95 11 165

Pliers; side,cutting; 165mm

Manufacturer: KNIPEX

Manufacturer part number:
95 11 165
TME Symbol:
KNP.9511

Specification

Manufacturer
KNIPEX
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
165mm
Gross weight220.98 g
EAN code4003773040323

WATCH VIDEO

See other products in this category: Cutting Pliers KNIPEX,
*
95 11 165
26 in TME stock
Net price for quantities from 1 pcs - 31.29 USDGross price for quantities from 1 pcs - 31.29 USD
Net price for quantities from 3 pcs - 29.20 USDGross price for quantities from 3 pcs - 29.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs