+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 33 02

Tool: for crimping; non-insulated terminals,ring tube terminal

Manufacturer: KNIPEX

Manufacturer part number:
97 33 02
TME Symbol:
KNP.973302

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Length
0.25m
Tool material
steel
Crimp tool application
  • butt non-insulated splice
  • insulated solder sleeves
  • insulated terminals
  • non-insulated solder sleeves
  • non-insulated terminals
  • ring tube terminal
Wire cross section
  • 0,5...6mm2 (insulated terminals)
  • 0,5...6mm2 (non-insulated terminals)
  • 0,5...10mm2 (non insulated butt splice)
  • 0,5...10mm2 (ring tube terminal)
  • 0,25...6mm2 (insulated solder sleeves)
  • 0,25...6mm2 (non insulated solder sleeves)
  • 10, 16, 25mm2 (insulated solder sleeves)
  • 10, 16, 25mm2 (non-insulated solder sleeves)
Wire size
  • 7AWG, 5AWG, 3AWG (insulated solder sleeves)
  • 7AWG, 5AWG, 3AWG (non insulated solder sleeves)
  • 20AWG...7AWG (non insulated butt splice)
  • 20AWG...7AWG (ring tube terminal)
  • 20AWG...10AWG (insulated terminals)
  • 20AWG...10AWG (non-insulated terminals)
  • 23AWG...10AWG (insulated solder sleeves)
  • 23AWG...10AWG (non insulated solder sleeves)
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Kit contents
  • crimp tool
  • disk for jaws with carrying hook
  • KNP.973905
  • KNP.973906
  • KNP.973908
  • KNP.973909
  • KNP.973913
Gross weight957.6 g
EAN code4003773066934
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 33 02
8 in TME stock
Net price for quantities from 1 set - 295.11 USDGross price for quantities from 1 set - 295.11 USD
Net price for quantities from 2 set - 275.44 USDGross price for quantities from 2 set - 275.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.