+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 09

Tool: for crimping; insulated solder sleeves; 10mm2,16mm2,25mm2

Manufacturer: KNIPEX

Manufacturer part number:
97 52 09
TME Symbol:
KNP.975209

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
10mm2/16mm2/25mm2
Wire size
3AWG/5AWG/7AWG
Length
0.25m
Tool material
chrome - vanadium steel
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • elongated handles enable operation with both hands
  • ergonomic pads on handles
  • oil hardened tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight628.7 g
EAN code4003773025498
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 09
3 in TME stock
Net price for quantities from 1 pcs - 142.19 USDGross price for quantities from 1 pcs - 142.19 USD
Net price for quantities from 2 pcs - 132.77 USDGross price for quantities from 2 pcs - 132.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.