+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 13

Tool: for crimping; DIN 46234,DIN 46235,DIN 46267,DIN 46341

Manufacturer: KNIPEX

Manufacturer part number:
97 52 13
TME Symbol:
KNP.975213

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
0.5...10mm2
Wire size
20AWG...7AWG
Length
0.25m
Tool material
hardened steel
Crimp tool application
  • DIN 46234
  • DIN 46235
  • DIN 46267
  • DIN 46341
  • non-insulated terminals
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight619.6 g
EAN code4003773048084
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 13
6 in TME stock
Net price for quantities from 1 pcs - 148.86 USDGross price for quantities from 1 pcs - 148.86 USD
Net price for quantities from 3 pcs - 138.94 USDGross price for quantities from 3 pcs - 138.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.