+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 30

Tool: for crimping; DIN 46267,non-insulated terminals

Manufacturer: KNIPEX

Manufacturer part number:
97 52 30
TME Symbol:
KNP.975230

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
1.5...10mm2
Wire size
15AWG...7AWG
Length
0.22m
Tool material
hardened steel
Crimp tool application
  • DIN 46267
  • non-insulated terminals
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight516.5 g
EAN code4003773051855
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 30
7 in TME stock
Net price for quantities from 1 pcs - 122.46 USDGross price for quantities from 1 pcs - 122.46 USD
Net price for quantities from 3 pcs - 113.54 USDGross price for quantities from 3 pcs - 113.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.