+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 35

Tool: for crimping; non-insulated terminals; 0.5÷6mm2

Manufacturer: KNIPEX

Manufacturer part number:
97 52 35
TME Symbol:
KNP.975235

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Length
0.22m
Material
steel
Crimp tool features
  • blackened tool
  • ergonomic bicomponent pads on handles
  • oil hardened tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight520.7 g
EAN code4003773051886
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 35
6 in TME stock
Net price for quantities from 1 pcs - 139.44 USDGross price for quantities from 1 pcs - 139.44 USD
Net price for quantities from 2 pcs - 128.28 USDGross price for quantities from 2 pcs - 128.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.