+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 52 63 A

Tool: for crimping; turned contacts; 0.08÷2.5mm2; 28AWG÷14AWG

NEW

Manufacturer: KNIPEX

Manufacturer part number:
97 52 63 A
TME Symbol:
KNP.975263A

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Crimp tool application
turned contacts
Wire cross-section
0.08...2.5mm2
Wire size
28AWG...14AWG
Die shape
square
Length
0.22m
Crimp tool features
ergonomic two-component handles
Gross weight867 g
EAN code4003773093565
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 52 63 A
1 in TME stock
Net price for quantities from 1 pcs - 654.26 USDGross price for quantities from 1 pcs - 654.26 USD
Net price for quantities from 3 pcs - 610.63 USDGross price for quantities from 3 pcs - 610.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.