+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 53 14

Tool: for crimping; insulated solder sleeves; 0.08÷10mm2

Manufacturer: KNIPEX

Manufacturer part number:
97 53 14
TME Symbol:
KNP.975314

Specification

Manufacturer
KNIPEX
Type of tool
for crimping
Wire cross-section
0.08...10mm2
Wire size
28AWG...7AWG
Die shape
hexagon
Length
0.18m
Tool material
chrome - vanadium steel
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • blackened tool
  • ergonomic pads on handles
  • oil hardened tool
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight453.7 g
EAN code4003773041474
See other products in this category: Crimping Tools for Terminals KNIPEX,
*
97 53 14
39 in TME stock
Net price for quantities from 1 pcs - 181.91 USDGross price for quantities from 1 pcs - 181.91 USD
Net price for quantities from 2 pcs - 169.79 USDGross price for quantities from 2 pcs - 169.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.