+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97 59 65 PC1

Locator; 26AWG÷10AWG; SF-,SM,ST-; 0.14÷6mm2

NEW

Manufacturer: KNIPEX

Manufacturer part number:
97 59 65 PC1
TME Symbol:
KNP.975965PC1

Specification

Manufacturer
KNIPEX
Type of crimping tool accessories
locator
Related items
KNP.975263A, KNP.975263DGA
Wire size
26AWG...10AWG
Application - series/manufacturer
SF-, SM, ST-
Wire cross-section
0.14...6mm2
Gross weight119.7 g
EAN code4003773093503
See other products in this category: Terminal Locators KNIPEX,
*
97 59 65 PC1
1 in TME stock
Net price for quantities from 1 pcs - 172.34 USDGross price for quantities from 1 pcs - 172.34 USD
Net price for quantities from 3 pcs - 160.84 USDGross price for quantities from 3 pcs - 160.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.