+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98 65 40

Electrically insulated gloves; Size: 9

Manufacturer: KNIPEX

Manufacturer part number:
98 65 40
TME Symbol:
KNP.986540

Specification

Manufacturer
KNIPEX
Type of OSH component
electrically insulated gloves
Size
9
Conform to the norm
DIN EN 60903 IEC 60903
Thickness
1mm
Max. operating voltage
1kV AC
Class in accordance with PN-EN60903
0
Gross weight275.6 g
EAN code4003773021285

WATCH VIDEO

See other products in this category: Hand Protection KNIPEX,
*
98 65 40
2 in TME stock
Net price for quantities from 1 set - 75.35 USDGross price for quantities from 1 set - 75.35 USD
Net price for quantities from 3 set - 65.93 USDGross price for quantities from 3 set - 65.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.