+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200063

Cable; 5pin


Manufacturer: KOLVER

Manufacturer part number:
200063
TME Symbol:
KOLV-200063

Specification

Manufacturer
KOLVER
Type of power tool accessories
cable
Tools features
5pin
Related items
KOLV-FAB, KOLV-PLUTO6ANG, KOLV-RAF
Cable length
2.5m
Gross weight148.2 g

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories KOLVER,
*
200063
4 in TME stock
Net price for quantities from 1 pcs - 93.56 USDGross price for quantities from 1 pcs - 93.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.