+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110618/FR

Electric screwdriver; electric,linear,industrial; 6.3mm; 30V


Manufacturer: KOLVER

Manufacturer part number:
110618/FR
TME Symbol:
KOLV-FAB18RE/FR

Specification

Manufacturer
KOLVER
Type of power tool
electric screwdriver
Kind of screwdriver
electric, industrial, linear
Holder socket size - mm
6.3mm
Torque
0.3...1.8Nm
Version
ESD
Screws range
for M4
Operating modes
screwdriving
Standard equipment
mains cable ESD
Related items
KOLV-EDU1FR
Rotational rate/speed
650rpm
Kind of holder
E6,3mm, F6,3mm
Holder socket size - inch
1/4"
Net weight
480g
Supply voltage
  • 30V
Screwdriver features
  • coupling turns off the motor after reaching preset tightening torque
  • ESD enclosure
  • start by means of lever
  • torque is adjusted by means of a knob with a scale and locking ring placed on the screwdriver head
Caution!
  • Available also in gun and linear versions with option of turning on by pressing: "push to start"
  • without power supply
Gross weight782.1 g

WATCH VIDEO

See other products in this category: Electric Power Tools KOLVER,
*
110618/FR
0 in TME stock
Net price for quantities from 1 pcs - 584.41 USDGross price for quantities from 1 pcs - 584.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.